Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥73.48000 Bulk | - | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Aqua | - | - | PC Pin | IP56 - Dust Protected, Water Resistant | - | - | -10°C ~ 70°C | ||
25 In Stock | 1 : ¥57.06000 Bulk | - | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP56 - Dust Protected, Water Resistant | - | - | -10°C ~ 70°C | ||
17 In Stock | 1 : ¥65.27000 Bulk | - | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP56 - Dust Protected, Water Resistant | - | - | -10°C ~ 70°C |