Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,788 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
55,847 In Stock | 1 : ¥13.05000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
49,894 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Yellow | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
3,997 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Blue | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
4,964 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Red | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
1,970 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | Blue | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
414 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | 32 V | Round, Button | No Marking | White | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C |