Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,523 In Stock 32,309 Factory | 1 : ¥36.78000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
1,161 In Stock | 1 : ¥20.20000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | Washable | - | -40°C ~ 85°C |