Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥60.83000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | 3PDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
597 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | 3PDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C |