Pulse Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
HX6062NL
HX6098NL
PULSE XFMR 1 CT:1CT TX/RX 120UH
Pulse Electronics
619
In Stock
1 : ¥83.17000
Tube
-
Tube
Active
LAN 10/100/1000 Base-T
120µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.715" L x 0.480" W (18.16mm x 12.20mm)
0.260" (6.60mm)
-40°C ~ 85°C
HX6062NL
HX6098NLT
PULSE XFMR 1 CT:1CT TX/RX 120UH
Pulse Electronics
464
In Stock
1 : ¥61.90000
Cut Tape (CT)
250 : ¥38.40636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
120µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.715" L x 0.480" W (18.16mm x 12.20mm)
0.260" (6.60mm)
-40°C ~ 85°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.