Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : ¥43.47000 Cut Tape (CT) 400 : ¥24.75505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 150µH | - | 1:1 | Surface Mount | 0.583" L x 0.460" W (14.81mm x 11.68mm) | 0.197" (5.00mm) | -40°C ~ 125°C | |||
493 In Stock | 1 : ¥85.48000 Cut Tape (CT) 200 : ¥51.82895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | 80µH | 25VµS | - | Surface Mount | 0.839" L x 0.591" W (21.30mm x 15.00mm) | 0.380" (9.65mm) | -40°C ~ 125°C |