Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : ¥25.38000 Tube | - | Tube | Active | - | 785µH | 9.7VµS | 1:1 | Surface Mount | 0.340" L x 0.265" W (8.64mm x 6.73mm) | 0.098" (2.49mm) | -40°C ~ 130°C | ||
6,636 In Stock | 1 : ¥58.90000 Cut Tape (CT) 250 : ¥36.50976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power over Ethernet (PoE) | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.715" L x 0.480" W (18.16mm x 12.20mm) | 0.260" (6.60mm) | -40°C ~ 85°C |