Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,849 In Stock | 1 : ¥34.12000 Cut Tape (CT) 600 : ¥23.02995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1:1 | Surface Mount | 0.500" L x 0.346" W (12.70mm x 8.80mm) | 0.250" (6.35mm) | -40°C ~ 105°C | |||
559 In Stock | 1 : ¥189.57000 Tray | - | Tray | Active | Isolation and Data Interface (Encapsulated) | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 1.120" L x 0.680" W (28.45mm x 17.27mm) | 0.438" (11.12mm) | -40°C ~ 85°C |