HCTSM80304BAL-E1 | |
---|---|
DigiKey Part Number | 118-HCTSM80304BAL-E1TR-ND - Tape & Reel (TR) 118-HCTSM80304BAL-E1CT-ND - Cut Tape (CT) 118-HCTSM80304BAL-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM80304BAL-E1 |
Description | XFRMR POWER 3:4 300UH SMD |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 3:4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 3:4 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.598" L x 0.425" W (15.20mm x 10.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.30000 | ¥43.30 |
10 | ¥32.90600 | ¥329.06 |
25 | ¥32.03800 | ¥800.95 |