Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,688 In Stock | 1 : ¥27.61000 Cut Tape (CT) 350 : ¥15.70329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT | Surface Mount | 0.691" L x 0.480" W (17.55mm x 12.20mm) | 0.236" (6.00mm) | -40°C ~ 85°C | ||
2,741 In Stock | 1 : ¥65.68000 Cut Tape (CT) 300 : ¥40.00860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.689" L x 0.480" W (17.50mm x 12.20mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
1,950 In Stock | 1 : ¥59.25000 Cut Tape (CT) 400 : ¥47.08880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1:1 | Surface Mount | 0.689" L x 0.559" W (17.50mm x 14.20mm) | 0.236" (6.00mm) | -40°C ~ 85°C | |||
64 In Stock | 1 : ¥48.10000 Cut Tape (CT) 300 : ¥29.79833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.689" L x 0.480" W (17.50mm x 12.20mm) | 0.225" (5.72mm) | -40°C ~ 85°C |