S558-5999-T5-F | |
---|---|
DigiKey Part Number | 507-1460-2-ND - Tape & Reel (TR) 507-1460-1-ND - Cut Tape (CT) 507-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-T5-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-T5-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.75000 | ¥20.75 |
10 | ¥16.62500 | ¥166.25 |
25 | ¥13.50920 | ¥337.73 |
50 | ¥13.16300 | ¥658.15 |
100 | ¥12.81650 | ¥1,281.65 |
250 | ¥12.47012 | ¥3,117.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.36619 | ¥11,129.57 |
1,800 | ¥10.94599 | ¥19,702.78 |
6,300 | ¥10.04538 | ¥63,285.89 |