Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,357 In Stock | 1 : ¥14.58000 Cut Tape (CT) 2,000 : ¥7.28582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 180µH | - | 1CT:1CT | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥59.76000 Cut Tape (CT) 290 : ¥47.86045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.720" L x 0.579" W (18.29mm x 14.70mm) | 0.346" (8.80mm) | -40°C ~ 85°C |