Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,173 In Stock | 1 : ¥59.50000 Cut Tape (CT) 600 : ¥35.70485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.235" (5.97mm) | -40°C ~ 105°C | ||
1,753 In Stock | 1 : ¥113.18000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.518" L x 0.595" W (13.16mm x 15.11mm) | 0.251" (6.37mm) | -40°C ~ 85°C |