Pulse Transformers

Results: 2
Manufacturer
Bourns Inc.Würth Elektronik
Series
-WE-LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
LAN 10/100 Base-TLAN 10/100/1000 Base-T
Inductance
120µH350µH
Turns Ratio - Primary:Secondary
1:11CT:1CT
Size / Dimension
0.500" L x 0.365" W (12.70mm x 9.27mm)0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.228" (5.80mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
SM51589PEL
SM51589PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
8,688
In Stock
1 : ¥27.61000
Cut Tape (CT)
350 : ¥15.70329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT
Surface Mount
0.691" L x 0.480" W (17.55mm x 12.20mm)
0.236" (6.00mm)
-40°C ~ 85°C
7490120110
7490120110
10/100 BASE-T SMD TRANSFORMER 1
Würth Elektronik
2,394
In Stock
1 : ¥43.90000
Cut Tape (CT)
650 : ¥30.54083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
120µH
-
1:1
Surface Mount
0.500" L x 0.365" W (12.70mm x 9.27mm)
0.228" (5.80mm)
-40°C ~ 85°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.