Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,904 In Stock | 1 : ¥63.96000 Tube | - | Tube | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.600" L x 0.385" W (15.24mm x 9.78mm) | 0.163" (4.14mm) | -40°C ~ 85°C | ||
76 In Stock | 1 : ¥134.69000 Cut Tape (CT) 290 : ¥88.48083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 180µH | - | 1:1 | Surface Mount | 0.720" L x 0.579" W (18.29mm x 14.70mm) | 0.346" (8.80mm) | 0°C ~ 70°C |