Pulse Transformers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
150µH150µH, 450µH
Size / Dimension
0.354" L x 0.478" W (9.00mm x 12.15mm)0.579" L x 0.459" W (14.70mm x 11.65mm)0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max)
0.136" (3.45mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
HM2113ZNLT
HM2113ZNLT
XFMR CMC MODULE AECQ BATT MNGT
Pulse Electronics
3,781
In Stock
1 : ¥47.67000
Cut Tape (CT)
900 : ¥26.29391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH, 450µH
-
1:1
Surface Mount
0.354" L x 0.478" W (9.00mm x 12.15mm)
0.136" (3.45mm)
-40°C ~ 125°C
HM210xNL, HM210xNLT
HM2100NLT
XFMR CMC MODULE AECQ BATT MNGT
Pulse Electronics
137
In Stock
1 : ¥55.39000
Cut Tape (CT)
350 : ¥34.35409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH, 450µH
-
1:1
Surface Mount
0.579" L x 0.459" W (14.70mm x 11.65mm)
0.136" (3.45mm)
-40°C ~ 125°C
HM210xNL, HM210xNLT
HM2102NLT
XFMR CMC MODULE AECQ BATT MNGT
Pulse Electronics
1,156
In Stock
1 : ¥57.87000
Cut Tape (CT)
300 : ¥35.86133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
0.583" L x 0.460" W (14.81mm x 11.68mm)
0.197" (5.00mm)
-40°C ~ 125°C
Showing
of 3

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.