Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,798 In Stock | 1 : ¥23.83000 Cut Tape (CT) 900 : ¥11.21959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
1,500 In Stock | 1 : ¥64.47000 Cut Tape (CT) 250 : ¥39.30064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.510" L x 0.600" W (12.95mm x 15.24mm) | 0.290" (7.36mm) | 0°C ~ 70°C |