HX1188NL | |
---|---|
DigiKey Part Number | 553-1340-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1188NL |
Description | MODULE XFRMR SGL ETHR LAN 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.70000 | ¥48.70 |
10 | ¥36.98900 | ¥369.89 |
40 | ¥33.09800 | ¥1,323.92 |
80 | ¥31.15063 | ¥2,492.05 |
280 | ¥30.17704 | ¥8,449.57 |
520 | ¥29.20344 | ¥15,185.79 |
1,000 | ¥28.23004 | ¥28,230.04 |