Pulse Transformers

Results: 2
Transformer Type
Isolation and Data Interface (Encapsulated)LAN 10G Base-T
Inductance
150µH-
Turns Ratio - Primary:Secondary
1:1-
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)0.540" L x 0.480" W (13.72mm x 12.20mm)
Height - Seated (Max)
0.225" (5.72mm)0.251" (6.37mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
HX-15-SERIES
HX5008NL
MODULE SINGLE GIGABIT LAN 24SOIC
Pulse Electronics
1,753
In Stock
1 : ¥113.18000
Tube
-
Tube
Active
Isolation and Data Interface (Encapsulated)
-
-
1:1
Surface Mount
0.518" L x 0.595" W (13.16mm x 15.11mm)
0.251" (6.37mm)
-40°C ~ 85°C
HM7142NL
HM7142NL
XFMR MDL 10GBASE-T SMT AEC-Q200
Pulse Electronics
4,754
In Stock
1 : ¥128.44000
Tube
-
Tube
Active
LAN 10G Base-T
150µH
-
-
Surface Mount
0.540" L x 0.480" W (13.72mm x 12.20mm)
0.225" (5.72mm)
-40°C ~ 125°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.