Pulse Transformers

Results: 2
Manufacturer
Sumida America Components Inc.Würth Elektronik
Series
CBMWE-LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
Data/Voice CouplingLAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
120µH350µH
Size / Dimension
0.205" L x 0.280" W (5.20mm x 7.10mm)0.510" L x 0.280" W (12.95mm x 7.11mm)
Height - Seated (Max)
0.138" (3.50mm)0.210" (5.33mm)
Operating Temperature
-40°C ~ 85°C-20°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
13,323
In Stock
1 : ¥16.63000
Cut Tape (CT)
500 : ¥9.89910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data/Voice Coupling
120µH
-
1:1
Surface Mount
0.205" L x 0.280" W (5.20mm x 7.10mm)
0.138" (3.50mm)
-20°C ~ 105°C
749013011
749013011
TRANSFORMER LAN 10/100 POE SMD
Würth Elektronik
2,197
In Stock
1 : ¥21.01000
Cut Tape (CT)
575 : ¥16.89106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.510" L x 0.280" W (12.95mm x 7.11mm)
0.210" (5.33mm)
-40°C ~ 85°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.