HM2103NLT

DigiKey Part Number
553-HM2103NLTTR-ND - Tape & Reel (TR)
553-HM2103NLTCT-ND - Cut Tape (CT)
553-HM2103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2103NLT
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH, 450µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.265" W (7.62mm x 6.73mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.67000¥47.67
10¥38.61800¥386.18
25¥31.22320¥780.58
50¥29.25120¥1,462.56
100¥27.93770¥2,793.77
250¥27.11568¥6,778.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥26.29397¥18,405.78
1,400¥25.47227¥35,661.18
Manufacturers Standard Package