Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : ¥25.38000 Tube | - | Tube | Active | - | 785µH | 9.7VµS | 1:1 | Surface Mount | 0.340" L x 0.265" W (8.64mm x 6.73mm) | 0.098" (2.49mm) | -40°C ~ 130°C | ||
5,528 In Stock | 1 : ¥47.67000 Cut Tape (CT) 700 : ¥26.29274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 150µH, 450µH | - | 1:1 | Surface Mount | 0.300" L x 0.265" W (7.62mm x 6.73mm) | 0.225" (5.72mm) | -40°C ~ 125°C |