Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,657 In Stock | 1 : ¥13.20000 Cut Tape (CT) 2,000 : ¥6.97672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 200µH | - | 1CT:1CT | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | -40°C ~ 85°C | |||
833 In Stock | 1 : ¥13.29000 Cut Tape (CT) 2,000 : ¥10.03166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 120µH | - | 1:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 105°C | |||
3,560 In Stock | 1 : ¥23.58000 Cut Tape (CT) 2,000 : ¥17.81006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2mH | - | 1:4.5:4.5:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 105°C |