Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,925 In Stock | 1 : ¥39.10000 Cut Tape (CT) 600 : ¥21.54992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.241" (6.12mm) | -40°C ~ 85°C | ||
4,557 In Stock | 1 : ¥48.70000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.245" (6.22mm) | -40°C ~ 85°C |