Pulse Transformers

Results: 2
Manufacturer
TDK CorporationWürth Elektronik
Series
ALTWE-LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
LANLAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance
150µH200µH
Turns Ratio - Primary:Secondary
1:11CT:1CT
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)0.650" L x 0.406" W (16.50mm x 10.30mm)
Height - Seated (Max)
0.114" (2.90mm)0.161" (4.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
ALT4532M-201-T001
ALT4532M-201-T001
XFRMR LAN 1CT:1CT 200UH
TDK Corporation
29,819
In Stock
1 : ¥13.20000
Cut Tape (CT)
2,000 : ¥6.97672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
749022310
749022310
WE-LAN AQ 10/100/1000 BASE-T SMT
Würth Elektronik
2,656
In Stock
1 : ¥45.27000
Cut Tape (CT)
800 : ¥27.78009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
150µH
-
1:1
Surface Mount
0.650" L x 0.406" W (16.50mm x 10.30mm)
0.161" (4.10mm)
-40°C ~ 85°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.