PA3855.006NL

DigiKey Part Number
553-2978-ND
Manufacturer
Manufacturer Product Number
PA3855.006NL
Description
PULSE XFMR 21UH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
21µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
21µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.695" W (14.50mm x 17.65mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.38000¥25.38
10¥20.60300¥206.03
25¥16.65440¥416.36
60¥15.60333¥936.20
120¥15.43333¥1,852.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.