Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,313 In Stock | 1 : ¥13.29000 Cut Tape (CT) 2,000 : ¥10.03166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 120µH | - | 1:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 80 : ¥103.77950 Tube | - | Tube | Active | LAN 10/100 Base-T | 350µH | - | 1:1 | Surface Mount | 0.500" L x 0.265" W (12.70mm x 6.73mm) | 0.245" (6.22mm) | - |