PTC Thermistors

Results: 4
Series
-TFPT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance @ 25°C
1 kOhms2.2 kOhms5 kOhms
Operating Temperature
-55°C ~ 125°C-55°C ~ 70°C
Power - Max
75 mW100 mW
Mounting Type
Surface MountThrough Hole
Package / Case
0603 (1608 Metric)0805 (2012 Metric)Radial
Supplier Device Package
06030805-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Power - Max
Mounting Type
Package / Case
Supplier Device Package
CRCW 0603 (1608metric)
TFPT0603L1001FV
SENSOR PTC 1KOHM 1% 0603
Vishay Dale
16,428
In Stock
1 : ¥15.43000
Cut Tape (CT)
1,000 : ¥6.36212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
-55°C ~ 125°C
75 mW
Surface Mount
0603 (1608 Metric)
0603
TFPTL-L2
TFPTL10L1001FL2B
SENSOR PTC 1KOHM 1% RADIAL
Vishay Dale
4,427
In Stock
1 : ¥7.88000
Bulk
-
Bulk
Active
1 kOhms
±1%
-55°C ~ 70°C
75 mW
Through Hole
Radial
-
TFPT 0805 (2125metric)
TFPT0805L5001FV
SENSOR PTC 5KOHM 1% 0805
Vishay Dale
5,229
In Stock
1 : ¥15.93000
Cut Tape (CT)
1,000 : ¥6.56071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 kOhms
±1%
-55°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
TFPT 0805 (2125metric)
TFPT0805L2201FV
SENSOR PTC 2.2KOHM 1% 0805
Vishay Dale
4,000
In Stock
1,000 : ¥4.80429
Tape & Reel (TR)
Tape & Reel (TR)
Active
2.2 kOhms
±1%
-55°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
Showing
of 4

PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.