PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,794 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.49150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 125 mA | 290 mA | 100 A | 200 ms | 1.5 Ohms | 6 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.057" (1.45mm) | - | |||
11,004 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.36471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 160 mA | 370 mA | 100 A | 300 ms | 1.2 Ohms | 4.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.057" (1.45mm) | - | |||
7,454 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.36471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 100 A | 100 ms | 300 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
1,907 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.36471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 270 mA | 100 A | 200 ms | 1.5 Ohms | 15 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | 0.057" (1.45mm) | 0.057" (1.45mm) | - |