PTC Resettable Fuses

Results: 3
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZCJPOLY-FUSE®, 1812LPolySwitch®, RXEF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
8V33V72V
Current - Hold (Ih) (Max)
500 mA1.1 A
Current - Trip (It)
1 A1.95 A2.2 A
Current - Max
20 A40 A100 A
Time to Trip
300 ms500 ms4 s
Resistance - Initial (Ri) (Min)
40 mOhms60 mOhms500 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms200 mOhms1.17 Ohms
Mounting Type
Surface MountThrough Hole
Package / Case
1206 (3216 Metric), Concave1812 (4532 Metric), ConcaveRadial, Disc
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)0.179" L x 0.128" W (4.55mm x 3.24mm)0.311" Dia x 0.118" T (7.90mm x 3.00mm)
Height - Seated (Max)
0.539" (13.70mm)-
Thickness (Max)
0.039" (1.00mm)0.079" (2.00mm)-
Lead Spacing
0.199" (5.05mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
RXEF050
RXEF050-2
PTC RESET FUSE 72V 500MA RADIAL
Littelfuse Inc.
27,417
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.44328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
500 mA
1 A
40 A
4 s
500 mOhms
1.17 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
0.539" (13.70mm)
-
0.199" (5.05mm)
1812L Series
1812L110/33MR
PTC RESET FUSE 33V 1.1A 1812
Littelfuse Inc.
28,868
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥1.91297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
1.95 A
20 A
500 ms
60 mOhms
200 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.079" (2.00mm)
-
0ZCK-Series-1206
0ZCJ0110FF2E
PTC RESET FUSE 8V 1.1A 1206
Bel Fuse Inc.
19,662
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.91011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.1 A
2.2 A
100 A
300 ms
40 mOhms
180 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.039" (1.00mm)
-
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.