PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,682 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.31281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V (265V Int) | 50 mA | 120 mA | 1 A | 10 s | 18.5 Ohms | 65 Ohms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.272" Dia x 0.181" T (6.90mm x 4.60mm) | 0.390" (9.90mm) | - | 0.200" (5.08mm) | |||
2,378 In Stock 21,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.77965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 1.1 A | 40 A | 100 ms | 300 mOhms | 1.9 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.047" (1.20mm) | - |