PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,710 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,000 : ¥1.00628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | - | 33 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
2,022 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,500 : ¥3.02241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 5 A | 10 A | 50 A | 5 s | 2 mOhms | 11 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.039" (1.00mm) | - |