PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,102 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.21957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.024" (0.62mm) | - | |||
7,257 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥6.16195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 5 A | 10 A | 40 A | 5 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
12,859 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥1.75175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.6 A | 2.8 A | 100 A | 1 s | 30 mOhms | 100 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.049" (1.25mm) | - |