0ZCF0400FF2A

DigiKey Part Number
507-0ZCF0400FF2ATR-ND - Tape & Reel (TR)
507-0ZCF0400FF2ACT-ND - Cut Tape (CT)
507-0ZCF0400FF2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0400FF2A
Description
PTC RESET FUSE 16V 4A 2920
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0400FF2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
100 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
5¥11.88800¥59.44
10¥11.12400¥111.24
50¥9.20480¥460.24
100¥7.66960¥766.96
250¥7.47816¥1,869.54
500¥6.32778¥3,163.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.56075¥5,560.75
2,000¥5.27312¥10,546.24
3,000¥5.17727¥15,531.81
5,000¥4.98550¥24,927.50
10,000¥4.79375¥47,937.50
Manufacturers Standard Package