PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,959 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.41556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
10,328 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥1.93842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 800 mA | 20 A | 1.5 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.070" (1.78mm) | - |