1210L005/90WR | |
---|---|
DigiKey Part Number | 18-1210L005/90WRTR-ND - Tape & Reel (TR) 18-1210L005/90WRCT-ND - Cut Tape (CT) 18-1210L005/90WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L005/90WR |
Description | 1210L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
5 | ¥10.87000 | ¥54.35 |
10 | ¥10.17200 | ¥101.72 |
50 | ¥8.41660 | ¥420.83 |
100 | ¥7.01360 | ¥701.36 |
250 | ¥6.83812 | ¥1,709.53 |
500 | ¥5.78594 | ¥2,892.97 |
1,000 | ¥5.08466 | ¥5,084.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.33992 | ¥13,019.76 |