PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.YAGEO
Series
0ZCFSMD1812
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Hold (Ih) (Max)
1.1 A1.85 A
Current - Trip (It)
1.95 A3.7 A
Current - Max
20 A100 A
Time to Trip
500 ms2.5 s
Resistance - Initial (Ri) (Min)
40 mOhms60 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms200 mOhms
Package / Case
1812 (4532 Metric), Concave2920 (7351 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)0.290" L x 0.202" W (7.36mm x 5.12mm)
Thickness (Max)
0.035" (0.90mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
2920 (7351 Metric), Concave
0ZCF0185FF2C
PTC RESET FUSE 33V 1.85A 2920
Bel Fuse Inc.
141,409
In Stock
1 : ¥2.54000
Cut Tape (CT)
2,000 : ¥1.22067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.85 A
3.7 A
100 A
2.5 s
40 mOhms
150 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
SMD1812 Series
SMD1812B110TF/33
PTC RESET FUSE 33V 1.1A 1812
YAGEO
0
In Stock
Check Lead Time
1 : ¥1.56000
Cut Tape (CT)
1,000 : ¥0.85371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
1.95 A
20 A
500 ms
60 mOhms
200 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.079" (2.00mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.