PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,492 In Stock | 1 : ¥10.92000 Cut Tape (CT) 4,000 : ¥3.90130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 60V | 20 mA | 40 mA | 220 mA | - | 150 Ohms | 220 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | |||
4,595 In Stock | 1 : ¥1.56000 Cut Tape (CT) 5,000 : ¥0.67879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15V | 100 mA | 250 mA | 3 A | 1 s | 500 mOhms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.031" W (1.65mm x 0.80mm) | - | 0.031" (0.80mm) | - |