MF-R010-AP | |
---|---|
DigiKey Part Number | 118-MF-R010-APCT-ND - Cut Tape (CT) 118-MF-R010-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R010-AP |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R010-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.84400 | ¥24.22 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥3.95540 | ¥197.77 |
100 | ¥3.28390 | ¥328.39 |
250 | ¥2.98508 | ¥746.27 |
500 | ¥2.53732 | ¥1,268.66 |
1,000 | ¥2.23881 | ¥2,238.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.08956 | ¥4,179.12 |
4,000 | ¥2.05225 | ¥8,209.00 |
6,000 | ¥2.01493 | ¥12,089.58 |
10,000 | ¥1.94031 | ¥19,403.10 |