PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199,712 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 140 mA | 300 mA | 10 A | 8 ms | 1.2 Ohms | 6.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
9,462 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.07294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - |