PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175,169 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
262,710 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.91008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.047" (1.20mm) | - | |||
75,690 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.21953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.024" (0.62mm) | - | |||
65,479 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.82600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 2.2 A | 100 A | 500 ms | 40 mOhms | 180 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - |