PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,814 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.22072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 100 A | 300 ms | 180 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
116,436 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.22072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 100 A | 4 s | 300 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - |