NANOSMDC016F-2

DigiKey Part Number
NANOSMDC016F-2TR-ND - Tape & Reel (TR)
NANOSMDC016F-2CT-ND - Cut Tape (CT)
NANOSMDC016F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC016F-2
Description
PTC RESET FUSE 48V 160MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC016F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
48V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
450 mA
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
1.1 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
5¥3.35000¥16.75
10¥3.24300¥32.43
50¥2.72900¥136.45
100¥2.26510¥226.51
250¥2.05900¥514.75
500¥1.75016¥875.08
1,000¥1.54426¥1,544.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41556¥4,246.68
6,000¥1.41414¥8,484.84
Manufacturers Standard Package