1210L050/30WR-A | |
---|---|
DigiKey Part Number | 18-1210L050/30WR-ATR-ND - Tape & Reel (TR) 18-1210L050/30WR-ACT-ND - Cut Tape (CT) 18-1210L050/30WR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L050/30WR-A |
Description | PTC 30V POLYFUSE SMT 1210 0.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 220 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
5 | ¥12.13400 | ¥60.67 |
10 | ¥11.34600 | ¥113.46 |
50 | ¥9.39360 | ¥469.68 |
100 | ¥7.82720 | ¥782.72 |
250 | ¥7.63184 | ¥1,907.96 |
500 | ¥6.45766 | ¥3,228.83 |
1,000 | ¥5.67495 | ¥5,674.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28361 | ¥15,850.83 |
6,000 | ¥5.08792 | ¥30,527.52 |
15,000 | ¥4.89222 | ¥73,383.30 |