PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,947 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
134,710 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 30 mA | 90 mA | 40 A | 1 s | 6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
62,434 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 20 mA | 60 mA | 40 A | 1 s | 12 Ohms | 70 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
62,392 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 30 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
17,195 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,000 : ¥1.00628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | - | 33 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
90,064 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.56385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 21 mA | 45 mA | 300 mA | - | - | - | 100 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
34,720 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.58070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 29 mA | 61 mA | 630 mA | - | - | - | 47 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
13,926 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.13816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.5 A | 3 A | 20 A | 1.5 s | 40 mOhms | 120 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.076" (1.94mm) | - | |||
4,693 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.52621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 40 A | 2.5 s | 50 mOhms | 150 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
13,322 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.25416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 400V | 12 mA | 22 mA | 150 mA | - | 640 Ohms | 1.5 kOhms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
28,369 In Stock | 1 : ¥10.92000 Cut Tape (CT) 4,000 : ¥3.90130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | - | 25 mA | 150 mA | - | 300 Ohms | 470 Ohms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
3,693 In Stock 28,000 Factory | 1 : ¥12.48000 Cut Tape (CT) 4,000 : ¥5.43900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 50 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
88,835 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 38 mA | 73 mA | 1.2 A | - | - | - | 33 Ohms | -20°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | |||
3,244 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 20 mA | 2 A | - | - | - | 1.6 kOhms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.177" T (5.00mm x 4.50mm) | 0.409" (10.40mm) | - | 0.197" (5.00mm) | |||
2,208 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 50 mA | 2 A | - | - | - | 400 Ohms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.394" Dia x 0.256" T (10.00mm x 6.50mm) | 0.532" (13.50mm) | - | 0.320" (8.12mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥6.09972 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 550V | 6 mA | 14 mA | 150 mA | - | - | - | 6.25 kOhms | 0°C ~ 60°C | - | - | - | Through Hole | Radial, Disc | 0.157" Dia x 0.157" T (4.00mm x 4.00mm) | 0.217" (5.50mm) | - | 0.200" (5.08mm) |