PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,032 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.27312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3.3 A | 5.5 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
6,171 In Stock | 1 : ¥5.09000 Bag | Bag | Active | Polymeric | 240V (265V Int) | 50 mA | 120 mA | 1 A | 10 s | 18.5 Ohms | 65 Ohms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.272" Dia x 0.181" T (6.90mm x 4.60mm) | 0.476" (12.10mm) | - | 0.200" (5.08mm) |