B59840C0120A070 | |
---|---|
DigiKey Part Number | 495-7078-ND |
Manufacturer | |
Manufacturer Product Number | B59840C0120A070 |
Description | PTC RESET FUSE 265V 330MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59840C0120A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 660 mA | |
Current - Max | 4.1 A | |
Resistance - 25°C (Typ) | 6 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.197" T (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
5 | ¥10.04800 | ¥50.24 |
10 | ¥9.54800 | ¥95.48 |
50 | ¥7.70540 | ¥385.27 |
100 | ¥6.53310 | ¥653.31 |
250 | ¥6.36564 | ¥1,591.41 |
500 | ¥5.89854 | ¥2,949.27 |