PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,059 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.91297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 1.95 A | 20 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.079" (2.00mm) | - | |||
2,239 In Stock 24,000 Factory | 1 : ¥22.91000 Cut Tape (CT) 1,000 : ¥9.34407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 5 A | 10 A | 40 A | 5 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - |