PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,386 In Stock | 1 : ¥11.90000 Cut Tape (CT) 10,000 : ¥4.66403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 mA | 300 mA | 50 A | 1 s | 150 mOhms | 3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
10,672 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.46036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2 A | 100 A | 300 ms | 35 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.059" (1.50mm) | - |