PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,800 In Stock | 1 : ¥3.78000 Bag | Bag | Active | Polymeric | 30V | 1.85 A | 3.7 A | 100 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.199" (5.05mm) | |||
47,150 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.66043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.85 A | 3.7 A | 100 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.199" (5.05mm) |